Vishay Semiconductor 1N3209

Diode 100V 15A 2-Pin DO-5


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1N3209 0 ··
USD
4.33 3.54 3.54

Descriptions

Diode 100V 15A 2-Pin DO-5
Avnet

Technical Specifications

Polarity Standard
Current Rating 15 A
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Case / Package / Footprint DO-5
Output Current 15 A (max)
Forward Voltage 1.5 V
RoHS Compliant

Documents

Digi-Key
Datasheet 4 pages 19 years ago
element14
Datasheet 5 pages 5 years ago
Datasheet 4 pages 7 years ago
Datasheet 5 pages 5 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Datasheet 4 pages 19 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

GENERAL SEMICONDUCTOR 1N3209
VISHAY GENERAL SEMICONDUCTOR 1N3209
GEN SEMI 1N3209
General Semiconductor / Vishay 1N3209
Vishay/Semiconductors 1N3209
VishaySem 1N3209
VISHAY SEMICONDUCTOR DIODES DIVISION 1N3209
VISHAY - GENERAL SEMI 1N3209
VISHAY SEMICONDUCTOR OPTO DIVISION 1N3209
VISHAY SEMI 1N3209
GEN SEMI/VISHAY 1N3209
VISHAY/GENERAL SEMICONDUCT0R 1N3209
VISHAY SE 1N3209
VISHAY SEMICONDUCTOR DIOD 1N3209
VISHAY SEMICONDUCTOR PDD 1N3209
VISHAYSEMICOND 1N3209
VISHAY SEMICONDUCTOR SSP OPTO 1N3209
VISHAY SEMICONDUCTOR ITALIANA 1N3209
Vishay General Semiconductors 1N3209

Search for other parts like 1N »