Honeywell 1LS3-L

Switch Limit; Compact; Side Rotary Roller Lever Head; SPDT 1NO 1NC

Price and Stock

Technical Specifications

Physical
Case/Package120
Housing MaterialZinc
MountChassis Mount, Screw
Technical
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature71 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-29 °C
Operating Force51 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth28.7 mm
Length102.9 mm
Width30.2 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1LS3-L.

Sager Electronics
Datasheet31 pages8 years ago
Honeywell
Instruction Sheet2 pages6 years ago
Instruction Sheet1 page26 years ago
Newark
Datasheet1 page24 years ago
Agility
Datasheet28 pages10 years ago

Inventory History

3 month trend:
+11.62%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 1LS3-L.

Related Parts

Descriptions

Descriptions of Honeywell 1LS3-L provided by its distributors.

Switch Limit; Compact; Side Rotary Roller Lever Head; SPDT 1NO 1NC
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 0.8A 250VDC Rotary Conduit
Enclosed Switch, Adj Lever, 1NC/1NO, DPDT | Honeywell 1LS3-L
Limit Switch, 10A, 480; Limit Switch Actuator:Side Rotary Roller; Contact Configuration:-; Contact Current Ac Max:10A; Contact Voltage Ac Max:480V; Operating Force Max:0.51N-M; Product Range:-; Contact Current Dc Max:10A Rohs Compliant: Yes |Honeywell 1LS3L
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary with 1.5 in to 3.5 in Adjustable Length Lever, Nylon Roller, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1LS3L

Technical Specifications

Physical
Case/Package120
Housing MaterialZinc
MountChassis Mount, Screw
Technical
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature71 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-29 °C
Operating Force51 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth28.7 mm
Length102.9 mm
Width30.2 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1LS3-L.

Sager Electronics
Datasheet31 pages8 years ago
Honeywell
Instruction Sheet2 pages6 years ago
Instruction Sheet1 page26 years ago
Newark
Datasheet1 page24 years ago
Agility
Datasheet28 pages10 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago