Honeywell 1LS2-C12

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 550VDC Rotary Cable Automotive

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialZinc
MountChassis Mount, Screw
Technical
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature71 °C
Max Voltage Rating (DC)550 V
Min Operating Temperature-29 °C
Operating Force51 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationCable
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)115 V

Documents

Download datasheets and manufacturer documentation for Honeywell 1LS2-C12.

Sager Electronics
Datasheet31 pages8 years ago
Datasheet2 pages5 years ago
Honeywell
Instruction Sheet2 pages6 years ago
Instruction Sheet1 page26 years ago
Master Electronics
Datasheet1 page24 years ago
Agility
Datasheet28 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 1LS2-C12.

Related Parts

Descriptions

Descriptions of Honeywell 1LS2-C12 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 550VDC Rotary Cable Automotive
Switch Limit; Compact; Side Rotary Head; SPDT 1NO 1NC
SWITCH SNAP ACTION SPDT 10A 120V
Limit Switch, Spdt, Rotary, 10A, 480Vac; Limit Switch Actuator:Side Rotary; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:480V; Operating Force Max:4.5In-Lb; Product Range:Ls Series Rohs Compliant: Yes |Honeywell 1LS2C12
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH™ 200LS switches are the original plug-in concept for reducing downtime by making changeover simple and fast.
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary - Lever Not Included, Head mounts in any of four positions, 1NC 1NO SPDT Snap Action, Double Break, 12 foot cable, Compact/Non-Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1LS2C12

Technical Specifications

Physical
Housing MaterialZinc
MountChassis Mount, Screw
Technical
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature71 °C
Max Voltage Rating (DC)550 V
Min Operating Temperature-29 °C
Operating Force51 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationCable
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)115 V

Documents

Download datasheets and manufacturer documentation for Honeywell 1LS2-C12.

Sager Electronics
Datasheet31 pages8 years ago
Datasheet2 pages5 years ago
Honeywell
Instruction Sheet2 pages6 years ago
Instruction Sheet1 page26 years ago
Master Electronics
Datasheet1 page24 years ago
Agility
Datasheet28 pages10 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago