Littelfuse 1KSMBJ13A

Tvs Diode 11.1VWM 18.2VC DO214AA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
CompositionZener
Max Operating Temperature150 °C
Max Surge Current55 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage11.1 V
PackagingTape & Reel (TR)
Peak Pulse Current55 A
Peak Pulse Power 1 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage11.1 V
TerminationSMD/SMT

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1KSMBJ13A.

Descriptions

Descriptions of Littelfuse 1KSMBJ13A provided by its distributors.

TVS DIODE 11.1VWM 18.2VC DO214AA
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
CompositionZener
Max Operating Temperature150 °C
Max Surge Current55 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage11.1 V
PackagingTape & Reel (TR)
Peak Pulse Current55 A
Peak Pulse Power 1 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage11.1 V
TerminationSMD/SMT

Compliance

Environmental Classification
RoHSCompliant