Littelfuse 1KSMB56

1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 45.4V, DO-214AA, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage50.4 V
Clamping Voltage80.85 V
CompositionZener
Max Breakdown Voltage61.6 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current12.3 A
Min Breakdown Voltage50.4 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage47.8 V
PackagingTape & Reel (TR)
Peak Pulse Current12.3 A
Peak Pulse Power 1 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage47.8 V
Reverse Voltage45.4 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB56.

Littelfuse SCT
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1KSMB56.

Related Parts

Descriptions

Descriptions of Littelfuse 1KSMB56 provided by its distributors.

1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 45.4V, DO-214AA, RoHS
Littelfuse SCT
TVS DIODE 47.8V 80.85V DO214AA
TVS Diode 1000W UL SMT Uni 10%
TVS Diode 1K SMB Suf MT TR / TR
French Electronic Distributor since 1988

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage50.4 V
Clamping Voltage80.85 V
CompositionZener
Max Breakdown Voltage61.6 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current12.3 A
Min Breakdown Voltage50.4 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage47.8 V
PackagingTape & Reel (TR)
Peak Pulse Current12.3 A
Peak Pulse Power 1 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage47.8 V
Reverse Voltage45.4 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB56.

Littelfuse SCT
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant