Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 18.8 / Clamping Voltage V = 30.6 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 32.7 / Breakdown Voltage Min. V = 20.9 / Breakdown Voltage Max. V = 23.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217