Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 136 / Clamping Voltage V = 219 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 4.6 / Breakdown Voltage Min. V = 152 / Breakdown Voltage Max. V = 168 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217