Honeywell 1GT101DC

Barrel NPN Magnetic Pickup, 2 mm Detection Range, 20 mA, 4.5 - 24 V dc | Honeywell 1GT101DC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialFerrite
Housing MaterialPlastic
MountScrew
Number of Pins3
Technical
Current Rating10 mA
Frequency100 kHz
Load Current40 mA
Max Operating Temperature150 °C
Max Output Current40 mA
Max Supply Voltage24 V
Max Supply Voltage (DC)24 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Output Current40 mA
Output TypeDigital
PackagingBulk
Switching Current20 mA
Switching Frequency100 kHz
TerminationWire Leads
TypeHall Effect Sensor
Dimensions
Height41.6 mm
Length36.4 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1GT101DC.

TME
Datasheet3 pages26 years ago
element14 APAC
Datasheet5 pages6 years ago
Newark
Datasheet6 pages8 years ago
Agility
Datasheet20 pages12 years ago
Farnell
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 1GT101DC.

Related Parts

Descriptions

Descriptions of Honeywell 1GT101DC provided by its distributors.

Barrel NPN Magnetic Pickup, 2 mm Detection Range, 20 mA, 4.5 - 24 V dc | Honeywell 1GT101DC
Hall Effect Sensor 40mA 5V/9V/12V/15V/18V Automotive 3-Pin
Hall Effect Magnetic Sensor; Supply Voltage Max:24VDC; Supply Voltage Min:4.5VDC; Operational Type:Sink; Output Type:Sink; Package/Case:Wire Leaded; Sensor Terminals:Wire Leads; Supply Current:20mA; Supply Current Max:20mA ;RoHS Compliant: Yes
1GT101DC, Honeywell single hall effect sensor Sensing Type:Single Hall, Housing Diameter: 17,9 mm [0.70 in]. Barrel Length: 31,8 mm [1.25 in]. Supply Voltage: 4.5 VDC to 24 VDC. Operating Frequency: 2 Hz to 25 kHz. Operating Temperature: -40 °C to 150 °C [-40 °F to 302 °F] Connection(s) 137 mm [5.4 in] leads. Please allow 2 weeks for delivery if no stock is showing 25 pc min order please.
SENSOR, HALL EFFECT, GEAR TOOTH; Contact Configuration:Lead Wire; Current, Supply:20mA; Max Operating Magnetic Force:3.3G; Min Differential Magnetic Force:8.4G; Min Magnetic Release Force:4.4G; Output Configuration:Sink; Output Current:40mA; Sensor Housing:Cylindrical; Sensor Type:Hall Effect Gear Tooth Sensor; Series:GT; Speed, Switching:15µs; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Termination Type:Wire Leads; Voltage, Output Max:0.4V dc; Voltage, Supply DC Max:24V; Voltage, Supply Max:24V dc; Voltage, Supply Min:4.5V dc

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1GT101DC..

Technical Specifications

Physical
Actuator MaterialFerrite
Housing MaterialPlastic
MountScrew
Number of Pins3
Technical
Current Rating10 mA
Frequency100 kHz
Load Current40 mA
Max Operating Temperature150 °C
Max Output Current40 mA
Max Supply Voltage24 V
Max Supply Voltage (DC)24 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Output Current40 mA
Output TypeDigital
PackagingBulk
Switching Current20 mA
Switching Frequency100 kHz
TerminationWire Leads
TypeHall Effect Sensor
Dimensions
Height41.6 mm
Length36.4 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1GT101DC.

TME
Datasheet3 pages26 years ago
element14 APAC
Datasheet5 pages6 years ago
Newark
Datasheet6 pages8 years ago
Agility
Datasheet20 pages12 years ago
Farnell
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago