Anaren Microwave 1E1305-3

RF Couplers Quadrature Coupling 3dB 1.2GHz to 1.85GHz 4-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins4
Technical
Frequency1.85 GHz
Insertion Loss (dB)0.25 dB
Max Power Dissipation100 W
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 1E1305-3.

Anaren Microwave
Datasheet2 pages21 years ago
RFMW
Datasheet3 pages1 year ago

Inventory History

3 month trend:
+44.63%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave 1E1305-3.

Descriptions

Descriptions of Anaren Microwave 1E1305-3 provided by its distributors.

RF Couplers Quadrature Coupling 3dB 1.2GHz to 1.85GHz 4-Pin SMD T/R
Coupler, Hybrid, 1.2 to 1.85 GHz, 3dB, 100 W
RF DIR COUPLER 1.2-1.85GHZ SMD

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins4
Technical
Frequency1.85 GHz
Insertion Loss (dB)0.25 dB
Max Power Dissipation100 W
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 1E1305-3.

Anaren Microwave
Datasheet2 pages21 years ago
RFMW
Datasheet3 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant