Vishay 1C25Z5U223M050B

Cap Ceramic 0.022uF 50V Z5U 20% Radial 6.35mm 85C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance22 nF
DielectricZ5U
Max Operating Temperature85 °C
Min Operating Temperature-10 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.175 mm
Lead Diameter508 µm
Lead Pitch6.35 mm
Length6.35 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1C25Z5U223M050B.

Newark
Datasheet4 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1C25Z5U223M050B.

Related Parts

Descriptions

Descriptions of Vishay 1C25Z5U223M050B provided by its distributors.

Cap Ceramic 0.022uF 50V Z5U 20% Radial 6.35mm 85C Bulk
CAPACITOR CERAMIC 0.022UF, 50V, Z5U, 20%, RAD
French Electronic Distributor since 1988
1C 50V 22000pF Z5U -¦20% BULK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance22 nF
DielectricZ5U
Max Operating Temperature85 °C
Min Operating Temperature-10 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.175 mm
Lead Diameter508 µm
Lead Pitch6.35 mm
Length6.35 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1C25Z5U223M050B.

Newark
Datasheet4 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago