Cooper Bussmann 1BS102

Modular Fuse Holder, 400A, 600VAC, Screw
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPhenolic
ColorBlack
Contact MaterialAluminium
Contact PlatingTin
MountChassis Mount, Screw
Number of Pins2
Weight453.59237 g
Technical
Current Rating400 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles1
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth9.52 mm
Length35.71 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 1BS102.

Sager Electronics
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Mouser
Datasheet1 page25 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann 1BS102.

Descriptions

Descriptions of Cooper Bussmann 1BS102 provided by its distributors.

MODULAR FUSE HOLDER, 400A, 600VAC, SCREW
Fuse Block 400A 600V Screw Mount Screw
FUSE BLOK BLT DWN 600V 400A CHAS
Eaton Bussmann Low Voltage N.American BUSS FUSEBLOCK - 1BS102
FUSE BASE SEMICNDCTR 600V 400A
Modular Fuse Block Base Semiconductor
MODULAR FUSE HOLDER, 400A, 600VAC, SCREW; Fuse Holder Type:Modular Fuse Holder; Fuse Current:400A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:-; Voltage Rating VAC:600V; Voltage Rating VDC:- RoHS Compliant: Yes

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Body MaterialPhenolic
ColorBlack
Contact MaterialAluminium
Contact PlatingTin
MountChassis Mount, Screw
Number of Pins2
Weight453.59237 g
Technical
Current Rating400 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles1
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth9.52 mm
Length35.71 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 1BS102.

Sager Electronics
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Mouser
Datasheet1 page25 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant