Amphenol Communications Solutions 1AB000490008

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-1AB000490008Contact
>1wk
1AB000490008Contact
>1wk

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialThermoplastic
Technical
Contact Resistance20 mΩ
Max Voltage Rating (AC)250 V
Number of Rows2
TerminationCrimp
Dimensions
Depth18.25 mm
Length26.6 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 1AB000490008.

Arrow Electronics
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 1AB000490008.

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialThermoplastic
Technical
Contact Resistance20 mΩ
Max Voltage Rating (AC)250 V
Number of Rows2
TerminationCrimp
Dimensions
Depth18.25 mm
Length26.6 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 1AB000490008.

Arrow Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant