Sifam 19W4-20MA0-100

METER, 19W, 4-20MA; Accuracy Class:2.5; Approval Bodies:BS89, IEC51, EN60051, ANSIC 39.1; Connector Type:6mm tab type; E...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
25M0891 0 ··
Farnell
1262065 0 ··
GBP
52.65 49.35 47.15 47.15 47.15
element14 APAC
1262065 0 ··
SGD
105.98 95.38 95.38 95.38 95.38

Descriptions

METER, 19W, 4-20MA; Meter Function:AC Milliamps / DC Milliamps; Meter Range:4mA to 20mA; Meter Size/Dimensions:37.9mm x 43.9mm x 38.7mm; Scale Length:34mm; SVHC:No SVHC (20-Jun-2011); Accuracy Class:2.5; Coil Resistance:1ohm; Connector Type:6mm tab type; External Length / Height:42mm; External Width:38mm; Meter Movement FSD:4-20mA; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Scale:0-100
element14 APAC
METER, 19W, 4-20MA; Accuracy Class:2.5; Approval Bodies:BS89, IEC51, EN60051, ANSIC 39.1; Connector Type:6mm tab type; External Length / Height:42mm; Meter Movement FSD:4-20mA; Resistance, Coil:1ohm; Scale:0-100; Temp, Op. Max:55°C; ;RoHS Compliant: Yes
Newark
METER, 19W, 4-20MA; Accuracy Class:2.5; Approval Bodies:BS89, IEC51, EN60051, ANSIC 39.1; Coil Resistance:1ohm; Connector Type:6mm tab type; External Length / Height:42mm; Max Operating Temperature:55°C; Meter Movement FSD:4-20mA; Min Temperature Operating:-25°C; Scale:0-100; Width, External:38mm
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant

Images

Alternate Names

SIFAM INSTRUMENTS 19W4-20MA0-100
Elektron / Sifam 19W4-20MA0-100

Search for other parts like 19W »