Honeywell 19C015PV5L

19mm Low Cost Stainless Pressure Sensor | Honeywell 19C015PV5L

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins4
Technical
Accuracy0.25 %
Max Operating Temperature125 °C
Max Pressure-45 PSI
Max Supply Current2 mA
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Nominal Supply Current2 mA
Output TypeWheatstone Bridge
Output Voltage100 mV
Port StyleThreaded
Pressure TypeVacuum
TerminationWire Leads
Voltage Rating (DC)15 V
Dimensions
Height82.04 mm
Length21.98 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 19C015PV5L.

Sager Electronics
Datasheet8 pages16 years ago
Datasheet8 pages2 years ago
Datasheet8 pages4 years ago
Electro Sonic
Datasheet9 pages5 years ago
Arrow Electronics
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
DigiKey
Datasheet8 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 19C015PV5L.

Related Parts

Descriptions

Descriptions of Honeywell 19C015PV5L provided by its distributors.

19mm Low Cost Stainless Pressure Sensor | Honeywell 19C015PV5L
Industrial Pressure Sensors 0psi to 15psi 15VDC 100 G for 11 ms
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Honeywell JZ STAINLESS PRESSURE PRODUCTS
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 15 psi, vacuum gage, 1/4-18 NPT, 1.5 mA excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
MountStud
Number of Pins4
Technical
Accuracy0.25 %
Max Operating Temperature125 °C
Max Pressure-45 PSI
Max Supply Current2 mA
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Nominal Supply Current2 mA
Output TypeWheatstone Bridge
Output Voltage100 mV
Port StyleThreaded
Pressure TypeVacuum
TerminationWire Leads
Voltage Rating (DC)15 V
Dimensions
Height82.04 mm
Length21.98 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 19C015PV5L.

Sager Electronics
Datasheet8 pages16 years ago
Datasheet8 pages2 years ago
Datasheet8 pages4 years ago
Electro Sonic
Datasheet9 pages5 years ago
Arrow Electronics
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
DigiKey
Datasheet8 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago