Magnecraft 199X-12

Relay;E-Mech;Power;DPDT;Cur-Rtg 40A;Ctrl-V 12DC;Vol-Rtg 277/28AC/DC;Screw

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78012492337 0 ··
USD
39.99 39.99 39.99 39.99 39.99
Newark
56F641 45 Buy Now »
CAD
54.42 54.42 42.54 38.97 38.97
Zoro
G0658217 Yes ··
USD
24.73 24.73 24.73 24.73 24.73
Mouser
528-199X-12 56 Buy Now »
USD
37.13 33.96 29.50 27.75 27.75
Onlinecomponents.com 2
199X12 22 Buy Now »
USD
32.42 30.37 21.48 17.28 17.28
W199X12 22 Buy Now »
USD
32.42 30.37 21.48 16.81 16.81
Voyager Components
199X-12 20 Buy Now »
Master Electronics
199X12 19 ··
USD
32.42 30.37 21.48 17.28 17.28
Beyond Components
W199X-12 9 Buy Now »
USD
33.94 33.94 33.94 33.94 33.94
Abacus Technologies
199X-12 956 ··
Electronic Supply
199X-12 89 Send RFQ »
Allied Electronics
70185526 126 Buy Now »
USD
39.24 37.15 26.56 26.56 26.56
Grainger
6CUU7 Yes ··
USD
51.05 51.05 51.05 51.05 51.05
Area51-Authorized
199X-12 0 ··
Farnell
1566003 45 Buy Now »
EUR
495.72 495.72 387.44 354.92 354.92
element14 APAC
1566003 45 Buy Now »
SGD
60.04 54.92 47.71 44.88 44.88
Electro Sonic 2
199X12 22 Buy Now »
USD
34.37 32.19 22.77 18.32 18.32
W199X12 22 Buy Now »
USD
34.37 32.19 22.77 17.82 17.82
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
199X-12 2 ··
Ralph's Elec.
W199X-12 4 Buy Now »
4 Star Electronics
W199X-12 36 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
199X-12 Contact ··

Descriptions

MAGNECRAFT 199X-12 Open Power Relay, 40A, 12VDC, DPDT. More details: Open Power Relay, Surface Mounting, Electrical Connection Screw, 8 Pins, DPDT Contact Form, 40A @ 300VAC Contact Amp Rating (Resistive), 1-1/2 HP @ 120V, 1-1/2 HP @ 240V, 12VDC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 10, Hz 50/60, Features High-Power Contacts, Riveted Construction, Standards cULus/cURus/CSA/CE
Zoro
Power Relay; Coil Voltage: 12 VDC; Contact Configuration: 2C DPDT; Current: 40 Amps; Mounting: Base Mount; Operating Function: Single Side Stable
Relay Specialties
General Purpose Power Relay DPDT 12VDC 40A -
Carlton-Bates
Power Relays 12VDC 30A DPDT
Mouser
Magnecraft Open Power Relay (40a) 12vdc, dpdt. Model: 199X-12. More details: Open Power Relay, Surface Mounting, Electrical Connection Screw, 8 Pins, Dpdt Contact Form, 40a @ 300vac Contact Amp Rating (resistive), 1-1/2 Hp @ 120v, 1-1/2 Hp @ 240v, 12vdc Coil Volts, Contact Material Silver Alloy, Coil Va Rating 10, Hz 50/60, Features High-power Contacts, Riveted Construction, Standards Culus/curus/csa/ce
Grainger
Relay;E-Mech;Power;DPDT;Cur-Rtg 40A;Ctrl-V 12DC;Vol-Rtg 277/28AC/DC;Screw
Allied Electronics
RELAY, DPDT, 300VAC, 28VDC, 40A
Farnell
RELAY, DPDT, 300VAC, 28VDC, 40A
Newark
Heavy Duty Relay
Onlinecomponents.com
RELAY, DPDT, 300VAC, 28VDC, 40A
element14 APAC
Heavy Duty Relay
Master Electronics

Technical Specifications

RoHS Compliant
Coil Voltage 12 V 12 V (max)
Contact Material Silver
Carry Current 40 A
Input Current 40 A
Mounting Type Panel
Contact Current Rating 30 A
Coil Resistance 70 Ω
Voltage Rating (DC) 24 V
Contacts Type DPDT

Documents

element14
Datasheet 10 pages 8 years ago
Newark
Datasheet 3 pages 12 years ago
Relay Specialties
Datasheet 10 pages 9 years ago
Datasheet 3 pages 4 years ago
Datasheet 2 pages 6 years ago
Allied Electronics
Datasheet 10 pages 3 years ago
Datasheet 3 pages 12 years ago
Lectro Components
Datasheet 36 pages 4 years ago
Onlinecomponents.com
Datasheet 10 pages 8 years ago
Datasheet 10 pages 8 years ago

Images

Alternate Names

MAG 199X-12
MAGNECRAFT/STRUTHERS-DUNN 199X-12
MAGNE 199X-12
MAGN 199X-12
Magnecraft / Schneider Electric 199X-12
MAGCFT 199X-12
MAGNECR 199X-12
MAGNACR 199X-12
MAGNECRAF 199X-12
MAGNECRAFT ELECTRIC 199X-12
SCHNEIDER ELECTRIC/MAGNECRAFT 199X-12
SE Relays/Magnecraft 199X-12
MAGNECRAFT/SE RELAYS 199X-12
SE RELAYS/MAGNECRAFT MSD 199X-12
MAGNECRAFT-SCHNEIDER ELECTRIC MSD 199X-12
MAGNACRAFT 199X-12
MAGNEGRAFT 199X-12
MAGNECRAFT / SCHNEDIER ELECTRIC 199X-12
MAGNECRAFT CORP 199X-12
MAGNECRAFT ELECTRIC CO 199X-12
SE RELAYS LLC 199X-12
MAGNECE 199X-12
MAGNECRAFT / SCHNEIDER EL 199X-12
SCHNEIDER ELCTRIC/MAGNECRAFT 199X-12

Search for other parts like 199X- »