Vishay 199D475X9035C1V1E3

Cap Tant Solid 4.7uF 35V 10% (5.5 X 9.14mm) Radial 2.54mm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5.588 mm
Height13.208 mm
Height - Seated (Max)9.144 mm
Lead Pitch2.54 mm
Length9.144 mm

Documents

Download datasheets and manufacturer documentation for Vishay 199D475X9035C1V1E3.

Farnell
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Newark
Datasheet8 pages3 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages9 years ago
Arrow Electronics
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-11.09%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 199D475X9035C1V1E3.

Related Parts

Descriptions

Descriptions of Vishay 199D475X9035C1V1E3 provided by its distributors.

Cap Tant Solid 4.7uF 35V 10% (5.5 X 9.14mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
199D Series 4.7 uF ±10 % 35 V LS=2.54mm Radial Electrolyte Tantalum Capacitor
Solid-Electrolyte Tantalex Capacitors,resin-Coated, Radial- Rohs Compliant: Yes
TANTALUM CAPACITOR, 4.7UF, 35V, RADIAL 10%; Capacitance: 4.7µF; Voltage(DC): 35V; Capacitance Tolerance: ± 10%; Capacitor Terminals: PC Pin; Lead Spacing: 2.54mm; ESR: -; Failure Rate: -; Ripple Current: -; P 99M0597

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 199D475X9035C1V1E3.

Technical Specifications

Physical
Case/PackageDipped
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5.588 mm
Height13.208 mm
Height - Seated (Max)9.144 mm
Lead Pitch2.54 mm
Length9.144 mm

Documents

Download datasheets and manufacturer documentation for Vishay 199D475X9035C1V1E3.

Farnell
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Newark
Datasheet8 pages3 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages9 years ago
Arrow Electronics
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago