Sprague 199D155X0035A2B1E3

Cap Tant Solid 1.5uF 35V 20% (4.4 X 7.11mm) Radial 2.54mm 125°C T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)7.112 mm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Sprague 199D155X0035A2B1E3.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.593
$ 0.593
$ 0.593
Stock
1
373
373
Authorized Distributors
2
2
2
Capacitance
1.5 µF
1.5 µF
1.5 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague 199D155X0035A2B1E3.

Related Parts

Descriptions

Descriptions of Sprague 199D155X0035A2B1E3 provided by its distributors.

Cap Tant Solid 1.5uF 35V 20% (4.4 X 7.11mm) Radial 2.54mm 125°C T/R
199D155X0035A2B1E3 Rohs Compliant: Yes |Vishay 199D155X0035A2B1E3
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)7.112 mm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Sprague 199D155X0035A2B1E3.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago