Sprague 199D107X0020F6V1E3

Tantalum Capacitor, 100 uF, 20 V, ± 20%, 5.08 mm, -55 °C, 125 °C, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Height19.558 mm
Height - Seated (Max)18.9992 mm
Lead Pitch5.08 mm
Length16.51 mm

Documents

Download datasheets and manufacturer documentation for Sprague 199D107X0020F6V1E3.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-84.92%

Alternate Parts

Price @ 1000
$ 5.325
$ 6.568
$ 6.568
Stock
308
12
12
Authorized Distributors
6
2
2
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague 199D107X0020F6V1E3.

Related Parts

Descriptions

Descriptions of Sprague 199D107X0020F6V1E3 provided by its distributors.

Tantalum Capacitor, 100 uF, 20 V, ± 20%, 5.08 mm, -55 °C, 125 °C, Radial Leaded
199D107X0020F6V1E3 Rohs Compliant: Yes |Vishay 199D107X0020F6V1E3
CAP TANT 100UF 20% 20V RADIAL
100UF 20V 20% 5.0MM LS
OEMs, CMs ONLY (NO BROKERS)
100UF 20V 20% F 5.08MM

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 199D107X0020F6V1E3.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Height19.558 mm
Height - Seated (Max)18.9992 mm
Lead Pitch5.08 mm
Length16.51 mm

Documents

Download datasheets and manufacturer documentation for Sprague 199D107X0020F6V1E3.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago