Sprague 199D106X0010B6V1E3

Cap Tant Solid 10uF 10V 20% (5 X 10.12mm) Radial 5.08mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Dimensions
Height - Seated (Max)10.1092 mm
Lead Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Sprague 199D106X0010B6V1E3.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.611
$ 0.579
$ 0.699
$ 0.579
Stock
1
3,140
1
850
Authorized Distributors
2
3
2
3
Capacitance
10 µF
10 µF
10 µF
10 µF
Mount
Through Hole
-
Through Hole
-
Case/Package
Radial
Dipped
Radial
Dipped
Voltage Rating (DC)
-
10 V
-
10 V
Tolerance
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
-
Leakage Current
-
1 µA
-
1 µA
Dissipation Factor
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague 199D106X0010B6V1E3.

Related Parts

Descriptions

Descriptions of Sprague 199D106X0010B6V1E3 provided by its distributors.

Cap Tant Solid 10uF 10V 20% (5 X 10.12mm) Radial 5.08mm 125°C Bulk
199D106X0010B6V1E3 Rohs Compliant: Yes |Vishay 199D106X0010B6V1E3
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Dimensions
Height - Seated (Max)10.1092 mm
Lead Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Sprague 199D106X0010B6V1E3.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago