Vishay 199D105X9035A6B1E3

Tantalum Capacitor, 1 uF, 35 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)9.6012 mm
Lead Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Vishay 199D105X9035A6B1E3.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-7.94%

Alternate Parts

Price @ 1000
$ 0.604
$ 0.604
$ 0.604
Stock
6,525
6,853
6,853
Authorized Distributors
5
3
3
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
-
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 199D105X9035A6B1E3.

Related Parts

Descriptions

Descriptions of Vishay 199D105X9035A6B1E3 provided by its distributors.

Tantalum Capacitor, 1 uF, 35 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded
199D Series 1 uF ±10 % 35 V LS=2.54 mm Radial Electrolyte Tantalum Capacitor
199D105X9035A6B1E3 Rohs Compliant: Yes |Vishay 199D105X9035A6B1E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)9.6012 mm
Lead Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Vishay 199D105X9035A6B1E3.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago