Phoenix Contact 1999000

Terminal Block; Header; Male Pins; (4 Side); 2 Pos; 0.400" (10.16mm) pitch; 66A; 300
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialSilver
Contact PlatingSilver
Housing ColorGreen
MountThrough Hole
Weight13.640005 g
Technical
Connector TypePlug
Current66 A
Current Rating76 A
Min Operating Temperature-40 °C
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage600 V
Voltage Rating1 kV
Dimensions
Height13.5 mm
Length17.4 mm
Pitch10.16 mm
Width38.08 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1999000.

Electro Sonic
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet13 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
MRO Stop
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-38.83%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1999000.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1999000 provided by its distributors.

Terminal Block; Header; Male Pins; (4 Side); 2 Pos; 0.400" (10.16mm) pitch; 66A; 300
Pluggable Terminal Blocks 2 Pos 10.16mm pitch Through Hole Header
Conn Wire to Board HDR 2 POS 10.16mm Solder RA Side Entry Thru-Hole Cardboard
Phoenix Contact Printplaat-basiselementen PC 6-16/ 2-G1F-10,16 - 1999000
Pin header, 2 pole, pitch 10.16 mm, angled, green, 1999000
Pluggable Header 10.16mm 6AWG 1000V 76A 2 Position Combicon Power Series | Phoenix Contact 1999000
1999000 Phoenix Contact PC 6-16/ 2-G1F-10.16 Header, Nominal current: 76 A, Nom. voltage: 1000 V, Pitch: 10.16 mm, Number of positions: 2, Color: green, Assembly: Soldering Manufacturer Part # 1999000 Manufacturer: Phoenix Contact Weight: 0.032 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 (Items must be purchased in multiples of the Pack Qty) Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact MaterialSilver
Contact PlatingSilver
Housing ColorGreen
MountThrough Hole
Weight13.640005 g
Technical
Connector TypePlug
Current66 A
Current Rating76 A
Min Operating Temperature-40 °C
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage600 V
Voltage Rating1 kV
Dimensions
Height13.5 mm
Length17.4 mm
Pitch10.16 mm
Width38.08 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1999000.

Electro Sonic
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet13 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
MRO Stop
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant