Phoenix Contact 1989777

Conn PC Terminal Block 5 POS 2.5mm Solder Thru-Hole 2A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Housing ColorGreen
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Weight1.860012 g
Technical
Current2 A
Current Rating2 A
Number of Levels1
Number of Poles5
Number of Positions5
Number of Positions Per Level5
Schedule B8536695050
TerminationScrewless
Voltage300 V
Voltage Rating250 V
Dimensions
Height13.1 mm
Length12 mm
Pitch2.5 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1989777.

Electro Sonic
Datasheet6 pages4 years ago
MRO Stop
Datasheet4 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+55.24%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1989777.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1989777 provided by its distributors.

Conn PC Terminal Block 5 POS 2.5mm Solder Thru-Hole 2A
PCB terminal block - PTSA 0,5/ 5-2,5-F
PCB Terminal Push-In 2.5mm 20AWG 250V 2A 5 Position COMBICON PTSA Series | Phoenix Contact 1989777
Fixed Terminal Blocks PTSA 0.5/ 5-2.5-F
Phoenix Contact Printklem PTSA 0,5/ 5-2,5-F - 1989777
TERM BLOCK 5POS 45DEG 2.5MM PCB
PCB terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: PTSA 0,5, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.6 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Soldering legs in front area, one-rowed

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Housing ColorGreen
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Weight1.860012 g
Technical
Current2 A
Current Rating2 A
Number of Levels1
Number of Poles5
Number of Positions5
Number of Positions Per Level5
Schedule B8536695050
TerminationScrewless
Voltage300 V
Voltage Rating250 V
Dimensions
Height13.1 mm
Length12 mm
Pitch2.5 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1989777.

Electro Sonic
Datasheet6 pages4 years ago
MRO Stop
Datasheet4 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL, VDE
RoHSCompliant