Phoenix Contact 1985069

12 Position Wire to Board Terminal Block 45¡ã (135¡ã) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins12
Weight5.629988 g
Technical
Current2 A
Current Rating2 A
Max Current Rating2 A
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Levels1
Number of Poles12
Number of Positions12
Number of Positions Per Level12
Number of Rows1
TerminationSolder
Voltage300 V
Voltage Rating200 V
Dimensions
Depth12 mm
Height13.1 mm
Length12 mm
Pitch3.5 mm
Stripping Length8 mm
Width43.5 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985069.

Electro Sonic
Datasheet5 pages7 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+25.75%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1985069.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1985069 provided by its distributors.

12 Position Wire to Board Terminal Block 45¡ã (135¡ã) Angle with Board 0.138" (3.50mm) Through Hole
Conn PC Terminal Block 12 POS 3.5mm Solder Thru-Hole 8A
PCB Terminal Push-In 3.5mm 16AWG 250V 8A 12 Position COMBICON PTSA Series | Phoenix Contact 1985069
PCB TERMINAL BLOCK, PTSA 1,5/12-3,5-F;
Fixed Terminal Blocks PTSA 1.5/12-3.5-F
Phoenix Contact Printklem PTSA 1,5/12-3,5-F - 1985069
TERM BLOCK 12POS 45DEG 3.5MM PCB

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins12
Weight5.629988 g
Technical
Current2 A
Current Rating2 A
Max Current Rating2 A
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Levels1
Number of Poles12
Number of Positions12
Number of Positions Per Level12
Number of Rows1
TerminationSolder
Voltage300 V
Voltage Rating200 V
Dimensions
Depth12 mm
Height13.1 mm
Length12 mm
Pitch3.5 mm
Stripping Length8 mm
Width43.5 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985069.

Electro Sonic
Datasheet5 pages7 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL, VDE
Lead FreeLead Free
RoHSCompliant