Phoenix Contact 1984617

Conn PC Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
Number of Pins2
Weight920.990958 mg
Technical
Current10 A
Current Rating17.5 A
Max Current Rating10 A
Max Supply Voltage160 V
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating160 V
Dimensions
Depth7.6 mm
Height9 mm
Length7 mm
Pitch3.5 mm
Stripping Length5 mm
Width13.7 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984617.

Amar Radio Corporation
Datasheet10 pages10 years ago
Newark
Datasheet6 pages6 years ago
Electro Sonic
Datasheet7 pages4 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet6 pages18 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-30.27%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1984617.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1984617 provided by its distributors.

Conn PC Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
PCB terminal, 2 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984617
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
TB, WIRE TO BOARD, 2POS, 26-16AWG; Pitch Spacing: 3.5mm; No. of Positions: 2Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: COMBICON Series; SVHC: Lead (15-Jan-2019)
Pitch mm = 3.5 / Wire Connection Method = Screw / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 17.5 / Voltage Rating V = 200 / Orientation = Right Angle / Standards Met = UL Listed / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PT 1,5/..-H, pitch: 3.5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 1,5/ 2-3,5-H

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
Number of Pins2
Weight920.990958 mg
Technical
Current10 A
Current Rating17.5 A
Max Current Rating10 A
Max Supply Voltage160 V
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating160 V
Dimensions
Depth7.6 mm
Height9 mm
Length7 mm
Pitch3.5 mm
Stripping Length5 mm
Width13.7 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984617.

Amar Radio Corporation
Datasheet10 pages10 years ago
Newark
Datasheet6 pages6 years ago
Electro Sonic
Datasheet7 pages4 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet6 pages18 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant