TE Connectivity 1981568-1

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
Number of Pins5
Number of Terminals5
PlatingNickel, Tin
Technical
Circuit ApplicationPower
Connector TypeReceptacle
Contact Current Rating1.8 A
Current Rating1 A
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max RMS Current1.8 A
Max Voltage Rating (AC)30 V
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
PackagingTape & Reel
Schedule B8536694040
TerminationSMD/SMT, Solder
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth5.6 mm
Length8 mm
Pitch635 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1981568-1.

Newark
Datasheet4 pages12 years ago
Sager Electronics
Technical Drawing2 pages13 years ago
TE Connectivity
Datasheet6 pages11 years ago
Datasheet116 pages16 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Instruction Sheet6 pages12 years ago
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages4 years ago
Electro Sonic
Datasheet116 pages16 years ago
ShanghaiCT
Technical Drawing1 page15 years ago
Farnell
Datasheet1 page16 years ago

Inventory History

3 month trend:
+3.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1981568-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1981568-1 provided by its distributors.

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
MICRO USB Connector, 2.0 TYPE B, RCPT, SMT; U; Connector Type:Micro Type B; Standard:USB 2.0;
MICRO USB CONN, 2.0 TYPE B, RCPT, SMT; USB Connector Type: Micro USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019)
MICRO USB, TYPE B, USB Adapter Type: B USB Version: 2.0 Connector Profile: Micro Connector & Housing Type: Receptacle Number of Ports: 1 B 2.0 Micro Receptacle | Usb Connector Type | Part Number: 1981568-1 | Internal Number: 1981568-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1981568-1.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
Number of Pins5
Number of Terminals5
PlatingNickel, Tin
Technical
Circuit ApplicationPower
Connector TypeReceptacle
Contact Current Rating1.8 A
Current Rating1 A
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max RMS Current1.8 A
Max Voltage Rating (AC)30 V
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
PackagingTape & Reel
Schedule B8536694040
TerminationSMD/SMT, Solder
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth5.6 mm
Length8 mm
Pitch635 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1981568-1.

Newark
Datasheet4 pages12 years ago
Sager Electronics
Technical Drawing2 pages13 years ago
TE Connectivity
Datasheet6 pages11 years ago
Datasheet116 pages16 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Instruction Sheet6 pages12 years ago
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages4 years ago
Electro Sonic
Datasheet116 pages16 years ago
ShanghaiCT
Technical Drawing1 page15 years ago
Farnell
Datasheet1 page16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago