Weidmuller 1980150000

Pluggable Terminal Block Plug 19 Position 5mm Right Angle Cable Mount Black Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
MountFree Hanging
Number of Pins19
Technical
Current10 A
Current Rating6 A
Number of Levels1
Number of Poles19
Number of Positions Per Level19
Number of Rows1
PackagingBox
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Pitch5.0038 mm
Stripping Length10 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1980150000.

Related Parts

Descriptions

Descriptions of Weidmuller 1980150000 provided by its distributors.

Pluggable Terminal Block Plug 19 Position 5mm Right Angle Cable Mount Black Box
Blf 5.00Hc/19/90Lh Sn Bk Bx |Weidmuller 1980150000
TERM BLOCK PLUG 19POS 90DEG 5MM
BLF 5.00HC/19/90LH SN BK BX. PCB plug-in connector, female plug, 5.00 mm, No. of poles: 19, 90°, PUSH IN, Clamping range, rated connection, max.: 3.31 mm², Box GTIN (EAN): 4032248675210

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
MountFree Hanging
Number of Pins19
Technical
Current10 A
Current Rating6 A
Number of Levels1
Number of Poles19
Number of Positions Per Level19
Number of Rows1
PackagingBox
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Pitch5.0038 mm
Stripping Length10 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
RoHSCompliant