Weidmuller 1978400000

PC Board Terminal Block Male Header 4 Position 3.81mm 135 Degree Through Hole Black Box
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Number of Pins4
Technical
Current Rating17.5 A
Number of Poles4
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1978400000.

Burklin Elektronik
Datasheet8 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1978400000.

Related Parts

Descriptions

Descriptions of Weidmuller 1978400000 provided by its distributors.

PC Board Terminal Block Male Header 4 Position 3.81mm 135 Degree Through Hole Black Box
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SC-SMT 3.81/04/135LF 1.5SN BK BX - 1978400000
Pin header, 4 pole, pitch 3.81 mm, angled, black, 1978400000
SC-SMT 3.81/04/135LF 1.5 SN BK BX. PCB plug-in connector, male header, Solder flange, Reflow solder connection, 3.81 mm, No. of poles: 4, 135°, Solder pin length (l): 1.5 mm, tinned, Black, Box GTIN (EAN): 4032248686087

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Number of Pins4
Technical
Current Rating17.5 A
Number of Poles4
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1978400000.

Burklin Elektronik
Datasheet8 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
RoHSCompliant