Weidmuller 1975380000

PC Board Terminal Block Header 4 Position 5.08mm Right Angle Through Hole Orange Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Housing ColorOrange
Technical
Current Rating10 A
Number of Poles4
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch508 mm
Stripping Length6 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1975380000.

Burklin Elektronik
Datasheet8 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1975380000.

Descriptions

Descriptions of Weidmuller 1975380000 provided by its distributors.

PC Board Terminal Block Header 4 Position 5.08mm Right Angle Through Hole Orange Box
PCB terminal, 4 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 1975380000
LL1N 5.08/04/90 3.2SN OR BX. PCB terminal, 5.08 mm, No. of poles: 4, 90°, Solder pin length (l): 3.2 mm, tinned, Orange, Clamping yoke connection, Clamping range, rated connection, max.: 6 mm², Box GTIN (EAN): 4032248672608

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Housing ColorOrange
Technical
Current Rating10 A
Number of Poles4
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch508 mm
Stripping Length6 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1975380000.

Burklin Elektronik
Datasheet8 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
RoHSCompliant