Weidmuller 1973790000

Terminal Block, Header, 16Pos, 3.81Mm Rohs Compliant: Yes |Weidmuller 1973790000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Number of Pins16
Technical
Current Rating17.5 A
Number of Poles16
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1973790000.

Burklin Elektronik
Datasheet7 pages11 years ago
Newark
Datasheet4 pages15 years ago
Electro Sonic
Datasheet7 pages5 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1973790000.

Related Parts

Descriptions

Descriptions of Weidmuller 1973790000 provided by its distributors.

Terminal Block, Header, 16Pos, 3.81Mm Rohs Compliant: Yes |Weidmuller 1973790000
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SCD-THR 3.81/16/90G 3.2SN BK BX - 1973790000
Connector Wire to Board Male Header 16 Position 3.81mm Right Angle Solder Through Hole Black
Pin header, 16 pole, pitch 3.81 mm, angled, black, 1973790000
SCD-THR 3.81/16/90G 3.2SN BK BX. PCB plug-in connector, male header, closed side, Reflow solder connection, 3.81 mm, No. of poles: 16, 90°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248683307

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Number of Pins16
Technical
Current Rating17.5 A
Number of Poles16
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1973790000.

Burklin Elektronik
Datasheet7 pages11 years ago
Newark
Datasheet4 pages15 years ago
Electro Sonic
Datasheet7 pages5 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
RoHSCompliant