Weidmuller 1973280000

1973280000 - Weidmuller PCB Components SCD 3.81/08/90F 3.2SN OR BX Sold in a pack of 44

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Housing ColorOrange
Insulation MaterialNylon
Number of Pins8
Technical
Current Rating17.5 A
Number of Poles8
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.2 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1973280000.

Burklin Elektronik
Datasheet7 pages5 years ago
Newark
Datasheet6 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1973280000.

Related Parts

Descriptions

Descriptions of Weidmuller 1973280000 provided by its distributors.

1973280000 - Weidmuller PCB Components SCD 3.81/08/90F 3.2SN OR BX Sold in a pack of 44
Terminal Block, Header, 8Pos, Th; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:8Ways; Rated Current:17.5A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:Omnimate Signal Sc Series; Svhc:No Svhcrohs Compliant: Yes |Weidmuller 1973280000
SCD 3.81/08/90F 3.2SN OR BX. PCB plug-in connector, male header, Flange, Solder connection, 3.81 mm, No. of poles: 8, 90°, Solder pin length (l): 3.2 mm, tinned, Orange, Box GTIN (EAN): 4032248682836

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Housing ColorOrange
Insulation MaterialNylon
Number of Pins8
Technical
Current Rating17.5 A
Number of Poles8
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.2 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1973280000.

Burklin Elektronik
Datasheet7 pages5 years ago
Newark
Datasheet6 pages5 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant