NorComp 197-026-212-001

Conn Dsub Hd Rcpt 26POS Vert Sld
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating2 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions26
Number of Rows3
TerminationSolder
Dimensions
Height13.1 mm
Length39.2 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for NorComp 197-026-212-001.

DigiKey
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for NorComp 197-026-212-001.

Descriptions

Descriptions of NorComp 197-026-212-001 provided by its distributors.

CONN DSUB HD RCPT 26POS VERT SLD

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating2 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions26
Number of Rows3
TerminationSolder
Dimensions
Height13.1 mm
Length39.2 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for NorComp 197-026-212-001.

DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant