TE Connectivity 1969730-2

Conn Shrouded Header (4 Sides) PIN 2Power POS 2.5mm Solder ST Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing ColorNatural
MountThrough Hole
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Contact Current Rating4.2 A
Contact StylePin
Current Rating4.2 A
Mating RetentionWith
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBox
PCB Mount AlignmentWith
PCB Mount RetentionWith
Plating Thickness2.03 µm
SealableNo
TerminationSolder
Dimensions
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969730-2.

Electro Sonic
Technical Drawing2 pages7 years ago

Inventory History

3 month trend:
+76.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1969730-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1969730-2 provided by its distributors.

Conn Shrouded Header (4 Sides) PIN 2Power POS 2.5mm Solder ST Thru-Hole
Header Assymbly Vertical Economy power
EP2.5 SHROUDED HDR ASSY 2P VERTICAL
Special Order: EP2.5 SHROUDED HDR ASSY 2P VERTICAL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1969730-2 | Internal Number: 1969730-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact PlatingTin
Housing ColorNatural
MountThrough Hole
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Contact Current Rating4.2 A
Contact StylePin
Current Rating4.2 A
Mating RetentionWith
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBox
PCB Mount AlignmentWith
PCB Mount RetentionWith
Plating Thickness2.03 µm
SealableNo
TerminationSolder
Dimensions
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969730-2.

Electro Sonic
Technical Drawing2 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Materials Sheet1 page6 years ago
Materials Sheet1 page5 years ago