Sprague 195D336X9015Z2T

Cap Tant Solid 33uF 15V Z CASE 10% (7.24 X 2.65 X 2.65mm) SMD 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2910
Case Code (Imperial)2810
Case Code (Metric)7226
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Leakage Current5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Depth2.65 mm
Height2.65 mm
Height - Seated (Max)2.8956 mm
Length7.239 mm
Width2.65 mm

Documents

Download datasheets and manufacturer documentation for Sprague 195D336X9015Z2T.

_legacy Avnet
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet10 pages14 years ago
Datasheet9 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sprague 195D336X9015Z2T.

Descriptions

Descriptions of Sprague 195D336X9015Z2T provided by its distributors.

Cap Tant Solid 33uF 15V Z CASE 10% (7.24 X 2.65 X 2.65mm) SMD 125°C T/R
CAP TANT 33PF 15V 10% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2910
Case Code (Imperial)2810
Case Code (Metric)7226
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Leakage Current5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Depth2.65 mm
Height2.65 mm
Height - Seated (Max)2.8956 mm
Length7.239 mm
Width2.65 mm

Documents

Download datasheets and manufacturer documentation for Sprague 195D336X9015Z2T.

_legacy Avnet
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet10 pages14 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago