Vishay 195D226X9035R2T

22uF SMD Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; 195D Series
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Leakage Current7.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.81 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 195D226X9035R2T.

Farnell
Datasheet9 pages15 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet10 pages14 years ago
Future Electronics
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages8 years ago
Datasheet17 pages18 years ago
Newark
Datasheet25 pages8 years ago
Datasheet25 pages8 years ago
Datasheet25 pages9 years ago
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-19.34%

Alternate Parts

Price @ 1000
$ 5.06
$ 3.55
$ 3.55
Stock
32,081
10,033
10,033
Authorized Distributors
8
8
8
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
280 mΩ
280 mΩ
Leakage Current
7.7 µA
7.7 µA
7.7 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 195D226X9035R2T.

Related Parts

Descriptions

Descriptions of Vishay 195D226X9035R2T provided by its distributors.

22uF SMD Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; 195D Series
Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric]
195D Series 22 uF ±10 % 35 V SMT Conformal Coated Solid Tantalum Chip Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 195D226X9035R2T.

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Leakage Current7.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.81 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 195D226X9035R2T.

Farnell
Datasheet9 pages15 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet10 pages14 years ago
Future Electronics
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages8 years ago
Datasheet17 pages18 years ago
Newark
Datasheet25 pages8 years ago
Datasheet25 pages8 years ago
Datasheet25 pages9 years ago
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago