Sprague 195D225X0020S4T

Cap Tant Solid 2.2uF 20V S CASE 20% 3620-14 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1507
MountSurface Mount
Technical
Capacitance2.2 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating20 V
Dimensions
Height - Seated (Max)1.4224 mm
Length3.6322 mm
Width1.8288 mm

Documents

Download datasheets and manufacturer documentation for Sprague 195D225X0020S4T.

Alternate Parts

Price @ 1000
$ 0.701
$ 0.701
Stock
32
7,228
7,228
Authorized Distributors
2
4
4
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1507
1507
1507
Voltage Rating (DC)
-
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
-
-
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 195D225X0020S4T.

Descriptions

Descriptions of Sprague 195D225X0020S4T provided by its distributors.

Cap Tant Solid 2.2uF 20V S CASE 20% 3620-14 T/R
CAP TANT 22PF 20V 20% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1507
MountSurface Mount
Technical
Capacitance2.2 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating20 V
Dimensions
Height - Seated (Max)1.4224 mm
Length3.6322 mm
Width1.8288 mm

Documents

Download datasheets and manufacturer documentation for Sprague 195D225X0020S4T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago