Vishay 195D156X9025Z2T

Capacitor, Tantalum; 15uF; Solid Chip; +/-10%; Case Z; SMD; 25WVDC; 32V; 3.8 uA; 6% DF; 8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal Coated
Case Code (Imperial)2810
Case Code (Metric)7226
MountSurface Mount
Number of Pins2
Technical
Capacitance15 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Leakage Current3.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.65 mm
Height2.65 mm
Height - Seated (Max)2.8956 mm
Length7.24 mm
Width2.6416 mm

Documents

Download datasheets and manufacturer documentation for Vishay 195D156X9025Z2T.

Newark
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet10 pages14 years ago
Datasheet9 pages15 years ago
Datasheet25 pages7 years ago
Datasheet25 pages8 years ago
Future Electronics
Datasheet25 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Alternate Parts

Price @ 1000
$ 2.698
Stock
26,935
1
Authorized Distributors
3
2
Capacitance
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Case/Package
Conformal Coated
2910
Voltage Rating (DC)
25 V
-
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
600 mΩ
Leakage Current
3.8 µA
-
Dissipation Factor
6 %
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 195D156X9025Z2T.

Related Parts

Descriptions

Descriptions of Vishay 195D156X9025Z2T provided by its distributors.

Capacitor, Tantalum; 15uF; Solid Chip; +/-10%; Case Z; SMD; 25WVDC; 32V; 3.8 uA; 6% DF; 8
Surface Mount Tantalum Capacitor, 15 uF, 25 V, ± 10%, -55 °C, 125 °C, 2410 [6226-29 Metric]
195D Series 15 uF ±10% 25 V SMT Conformal Coated Solid Tantalum Chip Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal Coated
Case Code (Imperial)2810
Case Code (Metric)7226
MountSurface Mount
Number of Pins2
Technical
Capacitance15 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Leakage Current3.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.65 mm
Height2.65 mm
Height - Seated (Max)2.8956 mm
Length7.24 mm
Width2.6416 mm

Documents

Download datasheets and manufacturer documentation for Vishay 195D156X9025Z2T.

Newark
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet10 pages14 years ago
Datasheet9 pages15 years ago
Datasheet25 pages7 years ago
Datasheet25 pages8 years ago
Future Electronics
Datasheet25 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago