Sprague 195D105X0035D4T

Cap Tant Solid 1uF 35V D CASE 20% 4424-16 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1708
MountSurface Mount
Technical
Capacitance1 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)1.6002 mm
Length4.191 mm
Width2.1082 mm

Documents

Download datasheets and manufacturer documentation for Sprague 195D105X0035D4T.

Engineering Resources

View Evaluation kits and Reference designs for Sprague 195D105X0035D4T.

Descriptions

Descriptions of Sprague 195D105X0035D4T provided by its distributors.

Cap Tant Solid 1uF 35V D CASE 20% 4424-16 T/R
CAP TANT 10PF 35V 20% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1708
MountSurface Mount
Technical
Capacitance1 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)1.6002 mm
Length4.191 mm
Width2.1082 mm

Documents

Download datasheets and manufacturer documentation for Sprague 195D105X0035D4T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago