Alpha Wire 1951/3T BK003

Cordage, Portable; 3; 18 AWG; SVT; 41/34; Stranded Bare Copper; PVC; 0.015 in.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
92F7392 1 Buy Now »
USD
352.21 317.90 303.45 303.45 303.45
Electronic Supply
1951/3T BK003 6,300 Send RFQ »
Mouser
602-1951/3T-250BK 0 ··
USD
303.62 273.63 273.63 273.63 273.63
Allied Electronics
70125938 0 ··
USD
297.15 277.04 246.84 246.84 246.84
Digi-Key 4
A1951/3TB-10-ND 0 ··
USD
20.36 18.09 18.09 18.09 18.09
A1951/3TB-50-ND 0 ··
USD
95.85 85.20 85.20 85.20 85.20
A1951/3TB-250-ND 0 ··
USD
343.18 261.90 225.78 225.78 225.78
A1951/3TB-100-ND 0 ··
USD
187.87 166.99 166.99 166.99 166.99
Area51-Authorized
1951/3T BK003 0 ··
Peerless Electronic Supplies
1951/3T-BK003 Contact Buy Now »
Farnell
1302755 4 Buy Now »
GBP
240.43 206.06 196.37 196.37 196.37
element14 APAC
2477693 1 Buy Now »
SGD
481.47 437.47 394.47 394.47 394.47
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
1951/3T BK003 Contact Buy Now »
XS Micro
1951/3T BK003 Contact ··

Descriptions

UNSHIELDED MULTICONDUCTOR CABLE 3 CONDUCTOR 18AWG 250FT
Newark
Cordage, Portable; 3; 18 AWG; SVT; 41/34; Stranded Bare Copper; PVC; 0.015 in.
Allied Electronics
Electrical Cable 250' BLACK SVT 18/3
Mouser
ALPHA 3C 18GA BLK STR SVT
Peerless Electronic Supplies
CABLE, UNSHLD, 18AWG, 3CORE, 76.2M
element14 APAC
CABLE, UNSHLD, 18AWG, 3CORE, 76.2M
Farnell
CABLE 3COND 18AWG BLACK 50'
Digi-Key

Technical Specifications

Voltage Rating (DC) 300 V
Insulation Material PVC
Number of Conductors 3
Conductor Material Copper
REACH SVHC Compliance No SVHC
Shielding No
Jacket Material PVC
Color Black
Size-Length 76.2 m
Wire Gauge 18 AWG
RoHS Compliant

Documents

Electro Sonic
Datasheet 3 pages 7 months ago
Datasheet 3 pages 2 years ago
Farnell
Datasheet 3 pages 4 years ago
Allied Electronics
Datasheet 1 page 9 years ago
Datasheet 1 page 10 years ago

Images

Alternate Names

ALPHA 1951/3T BK003
ALPH 1951/3T BK003
ALP 1951/3T BK003
ALPHA WIRE COMPANY 1951/3T BK003
ALPHA IND 1951/3T BK003
ALPHA WIRE CORP 1951/3T BK003
ALPHA WIRE CORPORATION 1951/3T BK003
ALPHA WIRE CO 1951/3T BK003
ALPHA WIR 1951/3T BK003
ALPHA WIRE COMP 1951/3T BK003
ALPW 1951/3T BK003
Alpha Wire & Tubing 1951/3T BK003
Alpha Wire & Cable 1951/3T BK003
ALPHA WIRE COPORATIO 1951/3T BK003
ALPHA WIRE CORPORATION ACCT#1207 1951/3T BK003
APLHA WIRE 1951/3T BK003
ALPHA COMPANY LTD 1951/3T BK003
ALPHA DEARBORN 1951/3T BK003
ALPHA WIRELE 1951/3T BK003
ALPHA WIRE COMPAGNY 1951/3T BK003
ALPHA WIRE ACCT#1207 1951/3T BK003
ALPHA WIRE / DEARBORN 1951/3T BK003
ALPHA WIRE/EDGE 1951/3T BK003
ALPHA WIRE|MARKEL 1951/3T BK003
Alpha Wire Braid 1951/3T BK003

Search for other parts like 1951/ »