Littelfuse 1942125000

Fuse Ceramic 12.5A 250VAC 5X20MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
MountHolder
Technical
Current Rating12.5 A
PackagingBulk
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1942125000.

DigiKey
Datasheet1 page24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1942125000.

Descriptions

Descriptions of Littelfuse 1942125000 provided by its distributors.

FUSE CERAMIC 12.5A 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageCeramic
MountHolder
Technical
Current Rating12.5 A
PackagingBulk
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1942125000.

DigiKey
Datasheet1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant