Molex 19420-0002

MX150L Female Terminal for 18-22 AWG Wire, Tin Plated, Metal Strip Carrier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
ColorBlack
Contact MaterialCopper
Contact PlatingTin
MountCable
PlatingTin
Technical
Connector TypeConnector, Crimp, PCB, Power, Signal
Current Rating18 A
GenderFemale
Max Operating Temperature120 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Rows1
OrientationStraight
PackagingCut Tape
ShieldingUnshielded
TerminationCrimp
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth4.55 mm
Height3.63 mm
Length20.27 mm
Wire/Cable Diameter2.74 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19420-0002.

Molex
Technical Drawing1 page12 years ago
Datasheet2 pages11 years ago
Datasheet1 page19 years ago
Farnell
Datasheet1 page20 years ago
Datasheet1 page6 years ago
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Datasheet4 pages20 years ago
Sager Electronics
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet1 page6 years ago
element14 APAC
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages12 years ago
TME
Datasheet4 pages14 years ago
Mouser
Datasheet1 page16 years ago

Inventory History

3 month trend:
-10.81%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 19420-0002.

Related Parts

Descriptions

Descriptions of Molex 19420-0002 provided by its distributors.

MX150L Female Terminal for 18-22 AWG Wire, Tin Plated, Metal Strip Carrier
TERMINAL FEMALE 22-18GA MX150L 19420-0002 LOOSE PIECE Disc by Waytek
19420-0002 Molex Automotive Connector Socket CrimpTerminal 18-22 AWG RoHS
MX150L FEMALE TERMINAL AWG18-22 RoHSconf
Crimp Socket Contact High Performance Alloy 18 AWG - 22 AWG
Contact SKT Crimp ST Cable Mount 18-22AWG MX150Lâ„¢ T/R
5.84mm MX150L Sealed Connectors FEMALE TERM 18-22AWG
MOLEX 19420-0002 FEM TERM MX150L TIN PLTD 22-18 STRIP
Automotive Connectors MX150L 18-22 AWG HPA FE
Single Color LED, Blue, Diffused, T-4, 10mm
MX150L,19420 Series Number PCB Conn Contact, Female, Crimp, Tin Plating 22 to 18AWG | Molex Incorporated 19420-0002
French Electronic Distributor since 1988
MX150L FEMALE TERM 16-14 SELECT GOLD PLT
CONTACT, FEMALE, 22-18AWG, CRIMP
CONN SOCKET 18-22AWG CRIMP TIN
TERMINAL, FEMALE, ON STRIP, 22-18AWG; Connector Type:Contact, Crimp; Gender:Socket; Termination Method:Crimp; Material, Contact:Copper Alloy; Series:MX150L; Plating, Contact:Tin; Wire Size, AWG:18AWG; Current Rating:18A; Mating ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194200002
  • 19420-0002.
  • 194200002

Technical Specifications

Physical
Case/Package125
ColorBlack
Contact MaterialCopper
Contact PlatingTin
MountCable
PlatingTin
Technical
Connector TypeConnector, Crimp, PCB, Power, Signal
Current Rating18 A
GenderFemale
Max Operating Temperature120 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Rows1
OrientationStraight
PackagingCut Tape
ShieldingUnshielded
TerminationCrimp
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth4.55 mm
Height3.63 mm
Length20.27 mm
Wire/Cable Diameter2.74 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19420-0002.

Molex
Technical Drawing1 page12 years ago
Datasheet2 pages11 years ago
Datasheet1 page19 years ago
Farnell
Datasheet1 page20 years ago
Datasheet1 page6 years ago
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Datasheet4 pages20 years ago
Sager Electronics
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet1 page6 years ago
element14 APAC
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages12 years ago
TME
Datasheet4 pages14 years ago
Mouser
Datasheet1 page16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago