HARTING Elektronik 19411100422

Grommet housing, size 10B, polyamide, M32, straight, cross bow locking, IP65, 19411100422
Datasheet

Technical Specifications

Physical
Body MaterialGlass, Nylon, Polyamide
Housing ColorBlack
Housing MaterialNylon
MountCable
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
Dimensions
Height115.0874 mm
Length73.9902 mm
Thread SizeM32
Width56.9976 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19411100422.

Farnell
Datasheet7 pages14 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet7 pages14 years ago
element14 APAC
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet1 page5 years ago
Datasheet5 pages8 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet2 pages5 years ago
Newark
Datasheet24 pages13 years ago

Inventory History

3 month trend:
+2.88%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 19411100422.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 19411100422 provided by its distributors.

Grommet housing, size 10B, polyamide, M32, straight, cross bow locking, IP65, 19411100422
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
HOOD, T/E,M32,HAN ECO,10B,WITH GLAND; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Nylon (Polyamide), Glass Filled Body; Locking Type: 2 Lever; Rectangular Shell Size: 10B; For Use With: Han 10B Inserts & Bases; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Top Entry Hood with Cable Gland; Cable Exit Angle: 180°

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 41 110 0422
  • 1941-110-0422

Technical Specifications

Physical
Body MaterialGlass, Nylon, Polyamide
Housing ColorBlack
Housing MaterialNylon
MountCable
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
Dimensions
Height115.0874 mm
Length73.9902 mm
Thread SizeM32
Width56.9976 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19411100422.

Farnell
Datasheet7 pages14 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet7 pages14 years ago
element14 APAC
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet1 page5 years ago
Datasheet5 pages8 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet2 pages5 years ago
Newark
Datasheet24 pages13 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago