CTS Components 194-4MST

Switch DIP OFF ON SPST 4 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
CT1944MST-ND 2,616 Buy Now »
USD
1.11 1.09 0.921 0.733 0.597
Avnet
194-4MST 2,353 Buy Now »
USD
0.605 0.593 0.544 0.544 0.544
Arrow
1944MST 806 Buy Now »
USD
0.605 0.605 0.557 0.491 0.491
Verical
194-4MST 806 Buy Now »
USD
0.557 0.491 0.491
Mouser
774-1944MST 144 Buy Now »
USD
1.10 1.08 0.921 0.733 0.575
Future Electronics
194-4MST 1,248 Buy Now »
USD
0.580 0.520 0.520
Chip One Stop Global
C1S157700000121 806 Buy Now »
USD
0.767 0.556 0.524 0.524
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
194-4MST 79 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
194-4MST Contact ··

Descriptions

Switch DIP OFF ON SPST 4 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Chip One Stop Global
Switch DIP OFF ON SPST 4 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Verical
Switch DIP OFF ON SPST 4 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Avnet
Switch DIP OFF ON SPST 4 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
SPEC
SWITCH PIANO DIP SPST 50MA 24V
Digi-Key
194 Series Side Actuated SPST 4 Position Through Hole DIP Switch
Future Electronics

Technical Specifications

Number of Positions 4
Pin Pitch 2.54 mm
Lead-Free Status Lead Free
Packaging Tube
Size-Height 7.9 mm
Mounting Type Through Hole
RoHS Compliant
Orientation Right Angle
Size-Width 12.34 mm
Contacts Type SPST

Documents

Verical
Datasheet 2 pages 8 years ago
Future Electronics
Datasheet 2 pages 11 years ago
Digi-Key
Datasheet 2 pages 17 years ago

Alternate Names

CTS 194-4MST
CTS CORP 194-4MST
CTS CORPORATION 194-4MST
CTS ELECTROCOMPONENTS 194-4MST
CTS-Frequency Controls 194-4MST
CTS RESISTOR PRODUCTS 194-4MST
CTS Electronic Components 194-4MST
CTS THERMAL MANAGEMENT PRODUCTS 194-4MST
CTB 194-4MST
CTS Corporation Resistor/Electrocomponents 194-4MST
CTS-Micro Division 194-4MST
CTS CORPORAT 194-4MST
CTS-Automotive Div 194-4MST
CTS ELECTRONICS 194-4MST
CTS Wireless Components Inc 194-4MST
CTS ELECTROCOMPONENTS (VA) 194-4MST
CTS-FREQUENCY CONTROLS (VA) 194-4MST
cts electronic 194-4MST
CTS RESISTOR PRODUCTS (VA) 194-4MST
CTS SINGAPORE PTE LTD 194-4MST
cts resistor/electrocompo 194-4MST
CTS Corporation Resistor 194-4MST
CTS ELECTRONICS COMPONENTS INC 194-4MST
CTS WIRELESS 194-4MST
CTS CORPORATIO 194-4MST

Search for other parts like 194- »