CTS Components 194-3MST

Switch DIP OFF ON SPST 3 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Contact PlatingGold, Tin
Mechanical Life7 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Electrical Life7 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Positions3
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)500 V
Voltage Rating (DC)24 V
Dimensions
Length9.8044 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 194-3MST.

_legacy Avnet
Datasheet2 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages5 years ago
DigiKey
Datasheet2 pages24 years ago

Inventory History

3 month trend:
+13.97%

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 194-3MST.

Related Parts

Descriptions

Descriptions of CTS Components 194-3MST provided by its distributors.

Switch DIP OFF ON SPST 3 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
SWITCH PIANO DIP SPST 0.05A 24V
3 SEC 50V Dip Switch

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1943MST

Technical Specifications

Physical
Body MaterialPlastic
Contact PlatingGold, Tin
Mechanical Life7 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Electrical Life7 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Positions3
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)500 V
Voltage Rating (DC)24 V
Dimensions
Length9.8044 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 194-3MST.

_legacy Avnet
Datasheet2 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages5 years ago
DigiKey
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
WashableYes