TE Connectivity 1939708-1

CAT5e Cable Braid Polyvinyl Chloride 8Conductors 26AWG 6.5mm 250V Polyvinyl Chloride 100m Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Conductor MaterialCopper
Insulation MaterialPE
MountCable
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Conductors8
Number of Pairs8
Number of Strands7
Schedule B8544493080
ShieldingYes
Voltage250 V
Voltage Rating30 V
Voltage Rating (DC)30 V
Wire/Cable TypeMulti-Pair
Dimensions
Cable Length99.998784 m
Conductor Diameter480 µm
Insulation Diameter889 µm
Insulation Thickness558.8 µm
Length100 m
Outside Diameter6.604 mm
Wire/Cable Diameter5.62 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1939708-1.

Master Electronics
Datasheet2 pages13 years ago
Datasheet36 pages16 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet4 pages14 years ago
TE Connectivity
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-16.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1939708-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1939708-1 provided by its distributors.

CAT5e Cable Braid Polyvinyl Chloride 8Conductors 26AWG 6.5mm 250V Polyvinyl Chloride 100m Bag
Ethernet Multipaired Shielded Cable; Spool Length (Imperial):328ft; Spool Length (Metric):100m; LAN Category:Cat5e; No. of Pairs:4; Conductor Size AWG:26; Jacket Color:Green; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Industrial Ethernet Cat5e (AWG Cable Type: Industrial Cable Wire & Cable Insulation Material: PE Conductor Material: Copper Wire Size: 26 AWG Wire Size: .14 mm² Industrial Cable PE Copper 26 AWG | Twisted Pair Cabling | Part Number: 1939708-1 | Internal Number: 1939708-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorGreen
Conductor MaterialCopper
Insulation MaterialPE
MountCable
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Conductors8
Number of Pairs8
Number of Strands7
Schedule B8544493080
ShieldingYes
Voltage250 V
Voltage Rating30 V
Voltage Rating (DC)30 V
Wire/Cable TypeMulti-Pair
Dimensions
Cable Length99.998784 m
Conductor Diameter480 µm
Insulation Diameter889 µm
Insulation Thickness558.8 µm
Length100 m
Outside Diameter6.604 mm
Wire/Cable Diameter5.62 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1939708-1.

Master Electronics
Datasheet2 pages13 years ago
Datasheet36 pages16 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet4 pages14 years ago
TE Connectivity
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Rohs Statement1 page10 years ago