Makita 193736-9

BATTERY, NIMH, 24V, 2AH; Battery Capacity:2Ah; Battery Voltage:24V; Battery Technology:Nickel Metal Hydride; Weight:1040...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1382493 0 ยทยท
SGD
376.46 376.46 376.46 376.46 376.46

Descriptions

BATTERY, NIMH, 24V, 2AH; Battery Capacity:2Ah; Battery Voltage:24V; Battery Technology:Nickel Metal Hydride; Weight:1040g; SVHC:No SVHC (20-Jun-2011); Output Voltage:24V
element14 APAC

Technical Specifications

Output Voltage 24 V
RoHS Not Applicable
Weight 1.04 kg

Documents

Farnell
Datasheet 1 page 8 years ago

Alternate Names

Makita USA 193736-9
Makita Usa Inc 193736-9

Search for other parts like 193736- »