Phoenix Contact 1935776

PCB Terminal Screw 5mm 12AWG 400V 32A 2 Position COMBICON PT Series | Phoenix Contact 1935776
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
Number of Pins2
Weight2.42 g
Technical
Current20 A
Current Rating32 A
Max Current Rating32 A
Max Supply Voltage250 V
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth9 mm
Height13.5 mm
Length9 mm
Pitch5 mm
Width17.6 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1935776.

Electro Sonic
Datasheet6 pages7 years ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-98.05%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1935776.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1935776 provided by its distributors.

PCB Terminal Screw 5mm 12AWG 400V 32A 2 Position COMBICON PT Series | Phoenix Contact 1935776
PCB terminal, 2 pole, pitch 5 mm, AWG 20-10, 32 A, screw connection, green, 1935776
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 32A
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
Number of Pins2
Weight2.42 g
Technical
Current20 A
Current Rating32 A
Max Current Rating32 A
Max Supply Voltage250 V
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth9 mm
Height13.5 mm
Length9 mm
Pitch5 mm
Width17.6 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1935776.

Electro Sonic
Datasheet6 pages7 years ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsCB, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant