Phoenix Contact 1935187

PCB Terminal Screw 5mm 16AWG 400V 17.5A 4 Position COMBICON PT Series | Phoenix Contact 1935187
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins4
Weight3.799998 g
Technical
Current18 A
Current Rating17.5 A
Max Current Rating16 A
Max Supply Voltage250 V
Manufacturer Package IdentifierCONN_PTH4
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating250 V
Voltage Rating (DC)508 mV
Dimensions
Depth9 mm
Height11.3 mm
Length9 mm
Pitch5 mm
Stripping Length5 mm
Width20 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1935187.

Farnell
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages14 years ago
Electro Sonic
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet4 pages16 years ago
Datasheet7 pages18 years ago
MRO Stop
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago
DigiKey
Datasheet6 pages20 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.53%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1935187.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1935187 provided by its distributors.

PCB Terminal Screw 5mm 16AWG 400V 17.5A 4 Position COMBICON PT Series | Phoenix Contact 1935187
PCB terminal, 4 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1935187
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block Pcb, Screw, 5.0Mm, 4 Position; Pitch Spacing:5Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Phoenix Contact PT1,5/4-5.0-H

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT1,5/4-5.0-H

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins4
Weight3.799998 g
Technical
Current18 A
Current Rating17.5 A
Max Current Rating16 A
Max Supply Voltage250 V
Manufacturer Package IdentifierCONN_PTH4
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating250 V
Voltage Rating (DC)508 mV
Dimensions
Depth9 mm
Height11.3 mm
Length9 mm
Pitch5 mm
Stripping Length5 mm
Width20 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1935187.

Farnell
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages14 years ago
Electro Sonic
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet4 pages16 years ago
Datasheet7 pages18 years ago
MRO Stop
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago
DigiKey
Datasheet6 pages20 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsCB, UL, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant