Phoenix Contact 1935174

Terminal Block Header 3 Position Top Screw 0.197" (5.00mm) PC Pins
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper, Tin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins3
Weight2.850006 g
Technical
Ambient Temperature Range High100 °C
Current18 A
Current Rating17.5 A
Max Current Rating16 A
Max Operating Temperature100 °C
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating250 V
Voltage Rating (DC)320 V
Dimensions
Depth9 mm
Height11.3 mm
Length9 mm
Pitch5 mm
Stripping Length5 mm
Thickness10 mm
Width15 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1935174.

Farnell
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages14 years ago
Electro Sonic
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet4 pages16 years ago
Datasheet5 pages18 years ago
MRO Stop
Datasheet6 pages12 years ago
DigiKey
Datasheet6 pages20 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-26.92%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1935174.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1935174 provided by its distributors.

Terminal Block Header 3 Position Top Screw 0.197" (5.00mm) PC Pins
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 17.5A
PCB Terminal Screw 5mm 16AWG 400V 17.5A 3 Position COMBICON PT Series | Phoenix Contact 1935174
PCB terminal, 3 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1935174
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block Pcb, Screw, 5.0Mm, 3 Position; Pitch Spacing:5Mm; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Phoenix Contact PT1,5/3-5.0-H

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT1,5/3-5.0-H

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper, Tin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins3
Weight2.850006 g
Technical
Ambient Temperature Range High100 °C
Current18 A
Current Rating17.5 A
Max Current Rating16 A
Max Operating Temperature100 °C
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating250 V
Voltage Rating (DC)320 V
Dimensions
Depth9 mm
Height11.3 mm
Length9 mm
Pitch5 mm
Stripping Length5 mm
Thickness10 mm
Width15 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1935174.

Farnell
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages14 years ago
Electro Sonic
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet4 pages16 years ago
Datasheet5 pages18 years ago
MRO Stop
Datasheet6 pages12 years ago
DigiKey
Datasheet6 pages20 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsCB, UL, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant