TE Connectivity 1934271-1

Board Connector, 80 Contact(S), 15 Row(S), Male, Straight, Solder Terminal, Black Insulator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating500 mA
Contact StylePress-Fit
Current Rating500 mA
Data Rate10 Gbps
Differential Pairs per Column5
Differential SignalingYes
GenderMale
Impedance100 Ω
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating500 mA
Max Operating Temperature90 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Columns8
Number of Contacts120
Number of Pairs40
Number of Positions120
Number of Rows15
Number of Signal Positions80
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShroudedFully Shrouded
StackableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Depth24.4 mm
Height11.8 mm
Hole Diameter470 µm
Length15.35 mm
Pitch1.905 mm
Row Spacing2.4892 mm
Tail Length2.5 mm
Width24.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934271-1.

Newark
Datasheet40 pages16 years ago
Master Electronics
Datasheet44 pages15 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page11 years ago
Datasheet38 pages11 years ago
Electro Sonic
Datasheet44 pages15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Future Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
+91.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1934271-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1934271-1 provided by its distributors.

Board Connector, 80 Contact(S), 15 Row(S), Male, Straight, Solder Terminal, Black Insulator
Product Range:Z-Pack Tinman Series; No. Of Contacts:40Contacts; Pitch Spacing:1.4Mm; Gender:Header; Contact Termination Type:Through Hole; No. Of Rows:15Rows; Row Pitch:1.9Mm; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 1934271-1.
Tin Man Header Assy 5x8 Double Number of Positions: 120 Row-to-Row Spacing: 2.5 mm Row-to-Row Spacing: .098 in Mating Alignment: With Mating Alignment Type: Guide Slot High Speed Backplane Connector | 120 2.5 mm .098" With | Part Number: 1934271-1 | Internal Number: 1934271-1 | TE Connectivity
HEADER, ASSY, 5PR, 8 COL, DBL; Connector Type:Backplane; Gender:Pin; Ways, No. of:120; Lead Spacing:1.9mm; Termination Method:Press Fit; Contact Material:Copper Alloy; Series:Z-Pack TinMan; Contact Plating:Nickel; No. of Rows:15; Row Pitch:1.4mm; Current Rating:0.5A; Impedance:100ohm; Material:LCP; Max Operating Temperature:90°C; Min Temperature Operating:-65°C; No. of Mating Cycles:200; Voltage Rating, AC:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934271-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating500 mA
Contact StylePress-Fit
Current Rating500 mA
Data Rate10 Gbps
Differential Pairs per Column5
Differential SignalingYes
GenderMale
Impedance100 Ω
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating500 mA
Max Operating Temperature90 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Columns8
Number of Contacts120
Number of Pairs40
Number of Positions120
Number of Rows15
Number of Signal Positions80
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShroudedFully Shrouded
StackableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Depth24.4 mm
Height11.8 mm
Hole Diameter470 µm
Length15.35 mm
Pitch1.905 mm
Row Spacing2.4892 mm
Tail Length2.5 mm
Width24.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934271-1.

Newark
Datasheet40 pages16 years ago
Master Electronics
Datasheet44 pages15 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page11 years ago
Datasheet38 pages11 years ago
Electro Sonic
Datasheet44 pages15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Future Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago