TE Connectivity 1934222-1

TE CONNECTIVITY 1934222-1 Connector, Backplane, 96 Contacts, Receptacle, 1.9 mm, Press Fit
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating500 mA
Contact StylePress-Fit
Current Rating500 mA
Data Rate10 Gbps
Differential Pairs per Column4
Differential SignalingYes
GenderReceptacle
Impedance100 Ω
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating500 mA
Max Operating Temperature90 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Columns8
Number of Contacts96
Number of Pairs32
Number of Positions96
Number of Rows12
Number of Signal Positions64
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness500 nm
SealableNo
ShroudedUnshrouded
StackableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Depth27.61 mm
Height20.2 mm
Hole Diameter470 µm
Length15.35 mm
PCB Thickness1.5748 mm
Pitch1.9 mm
Row Spacing1.4 mm
Tail Length2.2 mm
Width21.61 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934222-1.

Electro Sonic
Datasheet40 pages16 years ago
Datasheet44 pages15 years ago
Master Electronics
Datasheet44 pages15 years ago
Farnell
Datasheet32 pages16 years ago
Datasheet1 page11 years ago
Datasheet1 page16 years ago
TE Connectivity
Technical Drawing1 page15 years ago
Technical Drawing1 page11 years ago
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-27.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1934222-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1934222-1 provided by its distributors.

TE CONNECTIVITY 1934222-1 Connector, Backplane, 96 Contacts, Receptacle, 1.9 mm, Press Fit
BACKPLANE CONNECTOR, RECEPTACLE, 32POS; Connector Type:Backplane; Row Pitch:1.9mm; Series:Z-PACK TinMan; Pitch Spacing:1.4mm; No. of Contacts:32; Gender:Receptacle; Contact Termination:Through Hole Right Angle; No. of Rows:12
Tin Man Recpt Assy 4Pair8Column Number of Positions: 96 Row-to-Row Spacing: 1.4 mm Row-to-Row Spacing: .055 in Mating Alignment: With Mating Alignment Type: Guide Slot High Speed Backplane Connector | 96 1.4 mm .055" With | Part Number: 1934222-1 | Internal Number: 1934222-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934222-1 .
  • 1934222-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating500 mA
Contact StylePress-Fit
Current Rating500 mA
Data Rate10 Gbps
Differential Pairs per Column4
Differential SignalingYes
GenderReceptacle
Impedance100 Ω
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating500 mA
Max Operating Temperature90 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Columns8
Number of Contacts96
Number of Pairs32
Number of Positions96
Number of Rows12
Number of Signal Positions64
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness500 nm
SealableNo
ShroudedUnshrouded
StackableNo
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Depth27.61 mm
Height20.2 mm
Hole Diameter470 µm
Length15.35 mm
PCB Thickness1.5748 mm
Pitch1.9 mm
Row Spacing1.4 mm
Tail Length2.2 mm
Width21.61 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934222-1.

Electro Sonic
Datasheet40 pages16 years ago
Datasheet44 pages15 years ago
Master Electronics
Datasheet44 pages15 years ago
Farnell
Datasheet32 pages16 years ago
Datasheet1 page11 years ago
Datasheet1 page16 years ago
TE Connectivity
Technical Drawing1 page15 years ago
Technical Drawing1 page11 years ago
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago